Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



MMSZ4694-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ4694-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4694-G3-08 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4694T3G | onsemi | 14 570 | 488-MMSZ4694T3GCT-ND | 3,55000 Kč | Direct |
| MMSZ5237ET1G | onsemi | 2 754 | MMSZ5237ET1GOSCT-ND | 6,67000 Kč | Direct |
| SZMMSZ4694T1G | onsemi | 5 296 | SZMMSZ4694T1GOSCT-ND | 7,09000 Kč | Direct |
| BZT52C8V2-7-F | Diodes Incorporated | 0 | BZT52C8V2-FDICT-ND | 4,38000 Kč | Similar |
| BZT52C8V2S-7-F | Diodes Incorporated | 106 532 | BZT52C8V2S-FDICT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,87072 Kč | 13 060,80 Kč |
| Unit Price without VAT: | 0,87072 Kč |
|---|---|
| Unit Price with VAT: | 1,05357 Kč |





