


DDZ8V2CS-7 | |
|---|---|
DigiKey Part Number | DDZ8V2CS-7DITR-ND - Tape & Reel (TR) DDZ8V2CS-7DICT-ND - Cut Tape (CT) DDZ8V2CS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ8V2CS-7 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2.55% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.55% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B8V2-E3-08 | Vishay General Semiconductor - Diodes Division | 10 145 | BZT52B8V2-E3-08GICT-ND | 9,59000 Kč | Similar |
| BZT52C8V2-E3-08 | Vishay General Semiconductor - Diodes Division | 3 881 | 112-BZT52C8V2-E3-08CT-ND | 9,38000 Kč | Similar |
| BZT52C8V2-G3-08 | Vishay General Semiconductor - Diodes Division | 14 677 | 112-BZT52C8V2-G3-08CT-ND | 7,30000 Kč | Similar |
| MMSZ4694-E3-08 | Vishay General Semiconductor - Diodes Division | 9 706 | 112-MMSZ4694-E3-08CT-ND | 9,38000 Kč | Similar |
| MMSZ4694-E3-18 | Vishay General Semiconductor - Diodes Division | 9 955 | 112-MMSZ4694-E3-18CT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,94200 Kč | 39,42 Kč |
| 100 | 2,46300 Kč | 246,30 Kč |
| 500 | 1,81484 Kč | 907,42 Kč |
| 1 000 | 1,60462 Kč | 1 604,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33698 Kč | 4 010,94 Kč |
| 6 000 | 1,20183 Kč | 7 210,98 Kč |
| 9 000 | 1,13289 Kč | 10 196,01 Kč |
| 15 000 | 1,05537 Kč | 15 830,55 Kč |
| 21 000 | 1,00944 Kč | 21 198,24 Kč |
| 30 000 | 0,96477 Kč | 28 943,10 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

