Direct
Direct
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C8V2-7-F | |
|---|---|
DigiKey Part Number | BZT52C8V2-FDITR-ND - Tape & Reel (TR) BZT52C8V2-FDICT-ND - Cut Tape (CT) BZT52C8V2-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2-7-F |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C8V2-7-F Models |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C8V2-13-F | Diodes Incorporated | 1 525 | BZT52C8V2-13-FDICT-ND | 3,96000 Kč | Direct |
| BZT52C8V2-7 | Diodes Incorporated | 0 | BZT52C8V2-7DITR-ND | 1,35333 Kč | Direct |
| MMSZ5237B-7 | Diodes Incorporated | 0 | MMSZ5237BDICT-ND | 6,47000 Kč | Similar |
| BZT52C8V2-E3-08 | Vishay General Semiconductor - Diodes Division | 3 881 | 112-BZT52C8V2-E3-08CT-ND | 9,38000 Kč | Direct |
| CZRW55C8V2-G | Comchip Technology | 0 | CZRW55C8V2-G-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 100 | 1,63090 Kč | 163,09 Kč |
| 500 | 1,18752 Kč | 593,76 Kč |
| 1 000 | 1,04403 Kč | 1 044,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86071 Kč | 2 582,13 Kč |
| 6 000 | 0,76804 Kč | 4 608,24 Kč |
| 9 000 | 0,72074 Kč | 6 486,66 Kč |
| 15 000 | 0,66752 Kč | 10 012,80 Kč |
| 21 000 | 0,63597 Kč | 13 355,37 Kč |
| 30 000 | 0,60530 Kč | 18 159,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |






