BZT52C8V2-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 200
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,63749 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,98691 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16 081
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,24413 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 892
Unit Price: 7,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 189
Unit Price: 3,99000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 352
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 109 559
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 027
Unit Price: 5,25000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C8V2-G3-18

DigiKey Part Number
BZT52C8V2-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C8V2-G3-18
Description
DIODE ZENER 8.2V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20783 Kč12 078,30 Kč
20 0001,10227 Kč22 045,40 Kč
30 0001,04847 Kč31 454,10 Kč
50 0000,98800 Kč49 400,00 Kč
70 0000,95219 Kč66 653,30 Kč
100 0000,91739 Kč91 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20783 Kč
Unit Price with VAT:1,46147 Kč