BZV55C7V5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8 440
Unit Price: 3,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19 854
Unit Price: 3,75000 Kč
Datasheet
Zener Diode 7.5 V ±6% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55C7V5

DigiKey Part Number
BZV55C7V5-ND
Manufacturer
Manufacturer Product Number
BZV55C7V5
Description
DIODE ZENER 7.5V DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V ±6% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-213AA
Tolerance
±6%
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-C7V5,115Nexperia USA Inc.8 4401727-4976-1-ND3,75000 KčSimilar
BZV55-C7V5,135Nexperia USA Inc.19 8541727-8497-1-ND3,75000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32362,95003 Kč20 332,86 Kč
Unit Price without VAT:62,95003 Kč
Unit Price with VAT:76,16954 Kč