BZT52C8V2-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 189
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 352
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 027
Unit Price: 5,25000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 731
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9 257
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 8 804
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 15 645
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 2 960
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 4 820
Unit Price: 11,55000 Kč
Datasheet
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C8V2-E3-18

DigiKey Part Number
BZT52C8V2-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C8V2-E3-18
Description
DIODE ZENER 8.2V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,24413 Kč12 441,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,24413 Kč
Unit Price with VAT:1,50540 Kč