Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMHZ5237B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5237BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5237BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5237BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5237B TR PBFREE |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B-E3-08 | Vishay General Semiconductor - Diodes Division | 5 590 | MMSZ5237B-E3-08GICT-ND | 9,38000 Kč | Direct |
| MMSZ5237B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5237B-E3-18-ND | 1,59860 Kč | Direct |
| MMSZ5237BT1G | onsemi | 14 853 | MMSZ5237BT1GOSCT-ND | 3,55000 Kč | Direct |
| BZT52B8V2-E3-08 | Vishay General Semiconductor - Diodes Division | 10 145 | BZT52B8V2-E3-08GICT-ND | 9,59000 Kč | Similar |
| BZT52B8V2-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B8V2-E3-18-ND | 1,62637 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,96922 Kč | 17 722,98 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |




