CZRW55C8V2-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 0,98278 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1 525
Unit Price: 3,96000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 145
Unit Price: 9,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 990
Unit Price: 5,42000 Kč
Datasheet
Zener Diode 8.2 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW55C8V2-G

DigiKey Part Number
CZRW55C8V2-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRW55C8V2-G
Description
DIODE ZENER 8.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CZRW55C8V2-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C8V2-HFComchip Technology0641-BZT52C8V2-HFTR-ND0,98278 KčMFR Recommended
BZT52C8V2-13-FDiodes Incorporated1 525BZT52C8V2-13-FDICT-ND3,96000 KčDirect
BZT52B8V2-E3-08Vishay General Semiconductor - Diodes Division10 145BZT52B8V2-E3-08GICT-ND9,59000 KčSimilar
DDZ8V2CQ-7Diodes Incorporated2 99031-DDZ8V2CQ-7CT-ND5,42000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes