
BZT52C8V2-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C8V2-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2-HF |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98278 Kč | 2 948,34 Kč |
| 6 000 | 0,88000 Kč | 5 280,00 Kč |
| 9 000 | 0,82755 Kč | 7 447,95 Kč |
| 15 000 | 0,76855 Kč | 11 528,25 Kč |
| 21 000 | 0,73359 Kč | 15 405,39 Kč |
| 30 000 | 0,69960 Kč | 20 988,00 Kč |
| Unit Price without VAT: | 0,98278 Kč |
|---|---|
| Unit Price with VAT: | 1,18916 Kč |

