BZT52C8V2-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,05842 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 000
Unit Price: 3,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 62,95003 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 62,95003 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 238
Unit Price: 6,47000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 524
Unit Price: 5,21000 Kč
Datasheet

Similar


onsemi
In Stock: 2 754
Unit Price: 6,67000 Kč
Datasheet

Similar


onsemi
In Stock: 4 820
Unit Price: 11,47000 Kč
Datasheet

Similar


onsemi
In Stock: 1 597
Unit Price: 11,26000 Kč
Datasheet

Similar


onsemi
In Stock: 278
Unit Price: 5,63000 Kč
Datasheet
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C8V2-HE3-08

DigiKey Part Number
BZT52C8V2-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C8V2-HE3-08
Description
DIODE ZENER 8.2V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C8V2-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52C8V2-HE3_A-08TR-ND1,05842 KčMFR Recommended
BZT52-C8V2-AU_R1_000A1Panjit International Inc.3 0003757-BZT52-C8V2-AU_R1_000A1CT-ND3,34000 KčSimilar
BZT52C8V2-7-FDiodes Incorporated0BZT52C8V2-FDICT-ND4,38000 KčSimilar
BZV55C7V5Microchip Technology0BZV55C7V5-ND62,95003 KčSimilar
BZV55C8V2Microchip Technology0BZV55C8V2-ND62,95003 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types