
BZT52-C8V2-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C8V2-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C8V2-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C8V2-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C8V2-AU_R1_000A1 |
Description | DIODE ZENER 8.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50463 Kč | 1 513,89 Kč |
| 6 000 | 0,44707 Kč | 2 682,42 Kč |
| 9 000 | 0,41769 Kč | 3 759,21 Kč |
| 15 000 | 0,38459 Kč | 5 768,85 Kč |
| 21 000 | 0,36497 Kč | 7 664,37 Kč |
| 30 000 | 0,34587 Kč | 10 376,10 Kč |
| 75 000 | 0,30392 Kč | 22 794,00 Kč |
| 150 000 | 0,27797 Kč | 41 695,50 Kč |
| 300 000 | 0,25614 Kč | 76 842,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

