
SZMMSZ8V2ET1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ8V2ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ8V2ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ8V2ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ8V2ET1G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ8V2ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ8V2ET1G | onsemi | 4 820 | MMSZ8V2ET1GOSCT-ND | 11,47000 Kč | Parametric Equivalent |
| MMSZ8V2T1G | onsemi | 18 729 | MMSZ8V2T1GOSCT-ND | 3,55000 Kč | Parametric Equivalent |
| SZMMSZ8V2T1G | onsemi | 278 | SZMMSZ8V2T1GOSCT-ND | 5,63000 Kč | Parametric Equivalent |
| MMSZ4694-E3-08 | Vishay General Semiconductor - Diodes Division | 9 706 | 112-MMSZ4694-E3-08CT-ND | 9,38000 Kč | Direct |
| MMSZ4694-E3-18 | Vishay General Semiconductor - Diodes Division | 9 955 | 112-MMSZ4694-E3-18CT-ND | 9,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,88200 Kč | 68,82 Kč |
| 100 | 4,36090 Kč | 436,09 Kč |
| 500 | 3,27056 Kč | 1 635,28 Kč |
| 1 000 | 2,91873 Kč | 2 918,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28764 Kč | 6 862,92 Kč |
| 6 000 | 2,07856 Kč | 12 471,36 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |









