
SZBZX84C18LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C18LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C18LT1GOSCT-ND - Cut Tape (CT) SZBZX84C18LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C18LT1G |
Description | DIODE ZENER 18V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C18LT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18 TR PBFREE | Central Semiconductor Corp | 7 669 | 1514-BZX84C18TRPBFREECT-ND | 14,28000 Kč | Similar |
| BZX84C18-7-F | Diodes Incorporated | 298 | BZX84C18-FDICT-ND | 3,99000 Kč | Similar |
| BZX84C18_R1_00001 | Panjit International Inc. | 897 | 3757-BZX84C18_R1_00001CT-ND | 2,94000 Kč | Similar |
| CMPZ5248B TR PBFREE | Central Semiconductor Corp | 2 247 | 1514-CMPZ5248BTRPBFREECT-ND | 26,04000 Kč | Similar |
| MMBZ5248B-7-F | Diodes Incorporated | 4 074 | MMBZ5248B-FDICT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 0,97472 Kč | 487,36 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64933 Kč | 1 947,99 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









