BZX84C18-HE3_A-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,24469 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31315 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,26070 Kč
Datasheet
Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18-HE3_A-08

DigiKey Part Number
112-BZX84C18-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZX84C18-HE3_A-08CT-ND - Cut Tape (CT)
112-BZX84C18-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C18-HE3_A-08
Description
DIODE ZENER 18V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,70400 Kč47,04 Kč
1002,95020 Kč295,02 Kč
5002,18506 Kč1 092,53 Kč
1 0001,93749 Kč1 937,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62182 Kč4 865,46 Kč
6 0001,46255 Kč8 775,30 Kč
9 0001,38134 Kč12 432,06 Kč
15 0001,29002 Kč19 350,30 Kč
21 0001,23592 Kč25 954,32 Kč
30 0001,18332 Kč35 499,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč