Zener Diode 3.3 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C3V3LT1G

DigiKey Part Number
SZBZX84C3V3LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C3V3LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C3V3LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C3V3LT1G
Description
DIODE ZENER 3.3V 250MW SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C3V3LT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V3_R1_00001Panjit International Inc.5553757-BZX84C3V3_R1_00001CT-ND2,94000 KčSimilar
CMPZ5226B TR PBFREECentral Semiconductor Corp2 3011514-CMPZ5226BTRPBFREECT-ND8,82000 KčSimilar
In-Stock: 134 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,18400 Kč21,84 Kč
1001,34390 Kč134,39 Kč
5000,97472 Kč487,36 Kč
1 0000,85483 Kč854,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64933 Kč1 947,99 Kč
6 0000,57745 Kč3 464,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč