BZX84-C18-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 57 000
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 804
Unit Price: 5,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 170
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 59 592
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 17.95 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C18-QR

DigiKey Part Number
1727-BZX84-C18-QRTR-ND - Tape & Reel (TR)
1727-BZX84-C18-QRCT-ND - Cut Tape (CT)
1727-BZX84-C18-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C18-QR
Description
DIODE ZENER 17.95V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 17.95 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.565 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,82700 Kč18,27 Kč
1001,12760 Kč112,76 Kč
5000,81388 Kč406,94 Kč
1 0000,71225 Kč712,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58199 Kč1 745,97 Kč
6 0000,51606 Kč3 096,36 Kč
9 0000,48239 Kč4 341,51 Kč
15 0000,44450 Kč6 667,50 Kč
21 0000,42203 Kč8 862,63 Kč
30 0000,40018 Kč12 005,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč