
P6SMBJ30CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ30CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ30CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ30CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ30CA-AU_R1_000A1 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30CAHE3_B/H | Vishay General Semiconductor - Diodes Division | 699 | 112-SMBJ30CAHE3_B/HCT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 100 | 3,43700 Kč | 343,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,36084 Kč | 1 888,67 Kč |
| 1 600 | 2,10758 Kč | 3 372,13 Kč |
| 2 400 | 1,97832 Kč | 4 747,97 Kč |
| 4 000 | 1,83289 Kč | 7 331,56 Kč |
| 5 600 | 1,74665 Kč | 9 781,24 Kč |
| 8 000 | 1,66284 Kč | 13 302,72 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |








