LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8866SQRHBRQ1

DigiKey Part Number
296-LP8866SQRHBRQ1TR-ND - Tape & Reel (TR)
296-LP8866SQRHBRQ1CT-ND - Cut Tape (CT)
296-LP8866SQRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8866SQRHBRQ1
Description
IC LED DRV CTRL PWM 150MA 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
150mA
Manufacturer
Texas Instruments
Frequency
100kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, I2C, PWM
Part Status
Active
Applications
Backlight
Type
DC DC Controller
Operating Temperature
-40°C ~ 125°C (TA)
Topology
SEPIC, Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
No
Qualification
AEC-Q100
Number of Outputs
6
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
3V
Package / Case
32-VFQFN Exposed Pad
Voltage - Supply (Max)
5.5V
Supplier Device Package
32-VQFN (5x5)
Voltage - Output
0V ~ 48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,77000 Kč96,77 Kč
1073,39100 Kč733,91 Kč
2567,56360 Kč1 689,09 Kč
10061,16500 Kč6 116,50 Kč
25058,11260 Kč14 528,15 Kč
50058,10592 Kč29 052,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,88871 Kč158 666,13 Kč
Manufacturers Standard Package
Unit Price without VAT:96,77000 Kč
Unit Price with VAT:117,09170 Kč