NVMFS5C673NLWFAFT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 700
Unit Price: 66,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 865
Unit Price: 98,27000 Kč
Datasheet
N-Channel 60 V 50A (Tc) 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C673NLWFAFT1G

DigiKey Part Number
NVMFS5C673NLWFAFT1GOSTR-ND - Tape & Reel (TR)
NVMFS5C673NLWFAFT1GOSCT-ND - Cut Tape (CT)
NVMFS5C673NLWFAFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C673NLWFAFT1G
Description
MOSFET N-CHANNEL 60V 50A 5DFN
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS5C673NLWFAFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
46W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
9.2mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 35µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS6L090BGTB1Rohm Semiconductor700846-RS6L090BGTB1CT-ND66,14000 KčSimilar
RS6L120BGTB1Rohm Semiconductor865846-RS6L120BGTB1CT-ND98,27000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1032,67300 Kč326,73 Kč
10022,22430 Kč2 222,43 Kč
50017,75086 Kč8 875,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,56015 Kč21 840,22 Kč
3 00013,53874 Kč40 616,22 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč