Diode 100 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV10100V

DigiKey Part Number
FSV10100VTR-ND - Tape & Reel (TR)
FSV10100VCT-ND - Cut Tape (CT)
FSV10100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV10100V
Description
DIODE SCHOTTKY 100V 10A TO2773
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
FSV10100V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
22.94 ns
Mfr
Current - Reverse Leakage @ Vr
60 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
796pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-277-3
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
670 mV @ 10 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1016,94500 Kč169,45 Kč
10011,14570 Kč1 114,57 Kč
5008,65244 Kč4 326,22 Kč
1 0007,84989 Kč7 849,89 Kč
2 0007,17439 Kč14 348,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,96604 Kč29 830,20 Kč
10 0005,54776 Kč55 477,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč