
RS6L120BGTB1 | |
|---|---|
DigiKey Part Number | 846-RS6L120BGTB1TR-ND - Tape & Reel (TR) 846-RS6L120BGTB1CT-ND - Cut Tape (CT) 846-RS6L120BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6L120BGTB1 |
Description | NCH 60V 120A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 104W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3520 pF @ 30 V |
FET Type | Power Dissipation (Max) 104W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 64,82100 Kč | 648,21 Kč |
| 100 | 45,81760 Kč | 4 581,76 Kč |
| 500 | 39,30070 Kč | 19 650,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,28249 Kč | 80 706,23 Kč |
| 5 000 | 32,10855 Kč | 160 542,75 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |



