


TPM7R10CQ5,LQ | |
|---|---|
DigiKey Part Number | 264-TPM7R10CQ5LQTR-ND - Tape & Reel (TR) 264-TPM7R10CQ5LQCT-ND - Cut Tape (CT) 264-TPM7R10CQ5LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM7R10CQ5,LQ |
Description | N-CH MOSFET, 150 V, 0.0071 @10V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 13A (Ta), 120A (Tc) 3W (Ta), 250W (Tc) Surface Mount 8-SOP Advance (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 7.1mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6800 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 250W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 55,05700 Kč | 550,57 Kč |
| 100 | 38,54180 Kč | 3 854,18 Kč |
| 500 | 31,80568 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,98503 Kč | 129 925,15 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |




