
TPH9R00CQ5,LQ | |
|---|---|
DigiKey Part Number | 264-TPH9R00CQ5LQTR-ND - Tape & Reel (TR) 264-TPH9R00CQ5LQCT-ND - Cut Tape (CT) 264-TPH9R00CQ5LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH9R00CQ5,LQ |
Description | 150V U-MOS X-H SOP-ADVANCE(N) 9M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 64A (Tc) 210W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 47,37100 Kč | 473,71 Kč |
| 100 | 32,88080 Kč | 3 288,08 Kč |
| 500 | 26,69056 Kč | 13 345,28 Kč |
| 1 000 | 26,15133 Kč | 26 151,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,36547 Kč | 106 827,35 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |





