
EEH-ZC1J330P | |
|---|---|
DigiKey Part Number | P15468TR-ND - Tape & Reel (TR) P15468CT-ND - Cut Tape (CT) P15468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J330P |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J330P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 50 | 11,85540 Kč | 592,77 Kč |
| 100 | 10,68800 Kč | 1 068,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,51216 Kč | 4 256,08 Kč |
| 1 000 | 7,88832 Kč | 7 888,32 Kč |
| 1 500 | 7,57356 Kč | 11 360,34 Kč |
| 2 500 | 7,22272 Kč | 18 056,80 Kč |
| 3 500 | 7,01645 Kč | 24 557,58 Kč |
| 5 000 | 6,81717 Kč | 34 085,85 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




