N-Channel 60 V 22A (Ta) 79W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C645NLWFAFT1G

DigiKey Part Number
488-NVMFS5C645NLWFAFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C645NLWFAFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C645NLWFAFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C645NLWFAFT1G
Description
MOSFET N-CH 60V 22A 5DFN
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta) 79W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS6L090BGTB1Rohm Semiconductor700846-RS6L090BGTB1CT-ND66,14000 KčSimilar
RS6L120BGTB1Rohm Semiconductor865846-RS6L120BGTB1CT-ND98,27000 KčSimilar
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1053,75500 Kč537,55 Kč
10037,58850 Kč3 758,85 Kč
50030,84186 Kč15 420,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50025,54477 Kč38 317,15 Kč
3 00025,19760 Kč75 592,80 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč