
NVMFS5C645NLAFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C645NLAFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C645NLAFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C645NLAFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C645NLAFT1G |
Description | MOSFET N-CH 60V 22A/100A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 100A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 4mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI080N06PQ-AQ | Diotec Semiconductor | 3 845 | 4878-DI080N06PQ-AQCT-ND | 63,20000 Kč | Similar |
| RS6L090BGTB1 | Rohm Semiconductor | 700 | 846-RS6L090BGTB1CT-ND | 66,14000 Kč | Similar |
| RS6L120BGTB1 | Rohm Semiconductor | 865 | 846-RS6L120BGTB1CT-ND | 98,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,07200 Kč | 250,72 Kč |
| 100 | 16,81730 Kč | 1 681,73 Kč |
| 500 | 13,27830 Kč | 6 639,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,80347 Kč | 16 205,21 Kč |
| 3 000 | 9,99498 Kč | 29 984,94 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


