48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30CAHE3_B/H

DigiKey Part Number
112-SMBJ30CAHE3_B/HTR-ND - Tape & Reel (TR)
112-SMBJ30CAHE3_B/HCT-ND - Cut Tape (CT)
112-SMBJ30CAHE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30CAHE3_B/H
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
12.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB36CATaiwan Semiconductor Corporation5 9901801-P6SMB36CACT-ND14,81000 KčSimilar
SMBJ30CATaiwan Semiconductor Corporation12 511SMBJ30CAFSCT-ND14,81000 KčSimilar
In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1013,82700 Kč138,27 Kč
1009,02000 Kč902,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,54251 Kč4 906,88 Kč
1 5005,93853 Kč8 907,80 Kč
2 2505,63061 Kč12 668,87 Kč
3 7505,28451 Kč19 816,91 Kč
5 2505,07953 Kč26 667,53 Kč
7 5004,88027 Kč36 602,03 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč