Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5237B-7 | |
|---|---|
DigiKey Part Number | MMSZ5237BDITR-ND - Tape & Reel (TR) MMSZ5237BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237B-7 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5237B-7 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B-7-F | Diodes Incorporated | 23 076 | MMSZ5237B-FDICT-ND | 4,59000 Kč | Direct |
| BZT52C8V2-7 | Diodes Incorporated | 0 | BZT52C8V2-7DITR-ND | 1,35333 Kč | Similar |
| CZRW5237B-G | Comchip Technology | 0 | CZRW5237B-G-ND | 1,10889 Kč | Similar |
| CZRW55C8V2-G | Comchip Technology | 0 | CZRW55C8V2-G-ND | 0,00000 Kč | Similar |
| MMSZ5237BT1G | onsemi | 14 853 | MMSZ5237BT1GOSCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,35333 Kč | 40 599,90 Kč |
| 75 000 | 1,30347 Kč | 97 760,25 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |





