PZU8.2BA,115 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 5 970
Unit Price: 5,46000 Kč
Datasheet

Direct


onsemi
In Stock: 29 916
Unit Price: 5,04000 Kč
Datasheet

Direct


onsemi
In Stock: 7 866
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,53460 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,36258 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 782
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 109 559
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,01054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,62000 Kč
Zener Diode 8.2 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU8.2BA,115

DigiKey Part Number
1727-8238-2-ND - Tape & Reel (TR)
1727-8238-1-ND - Cut Tape (CT)
1727-8238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU8.2BA,115
Description
DIODE ZENER 8.2V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
320 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,98200 Kč29,82 Kč
1001,84150 Kč184,15 Kč
5001,34514 Kč672,57 Kč
1 0001,18450 Kč1 184,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97921 Kč2 937,63 Kč
6 0000,87555 Kč5 253,30 Kč
9 0000,82263 Kč7 403,67 Kč
15 0000,76311 Kč11 446,65 Kč
21 0000,72783 Kč15 284,43 Kč
30 0000,69352 Kč20 805,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč