
CZRW5237B-G | |
|---|---|
DigiKey Part Number | CZRW5237B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5237B-G |
Description | DIODE ZENER 8.2V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5237B-G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B8V2-E3-08 | Vishay General Semiconductor - Diodes Division | 10 145 | BZT52B8V2-E3-08GICT-ND | 9,59000 Kč | Similar |
| BZT52C8V2-13-F | Diodes Incorporated | 1 525 | BZT52C8V2-13-FDICT-ND | 3,96000 Kč | Similar |
| BZT52C8V2-7-F | Diodes Incorporated | 0 | BZT52C8V2-FDICT-ND | 4,38000 Kč | Similar |
| BZT52C8V2-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C8V2-E3-18-ND | 1,23569 Kč | Similar |
| BZT52C8V2Q-7-F | Diodes Incorporated | 5 375 | 31-BZT52C8V2Q-7-FCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10889 Kč | 3 326,67 Kč |
| 6 000 | 0,99491 Kč | 5 969,46 Kč |
| 9 000 | 0,93678 Kč | 8 431,02 Kč |
| 15 000 | 0,87138 Kč | 13 070,70 Kč |
| 21 000 | 0,83264 Kč | 17 485,44 Kč |
| 30 000 | 0,79497 Kč | 23 849,10 Kč |
| Unit Price without VAT: | 1,10889 Kč |
|---|---|
| Unit Price with VAT: | 1,34176 Kč |




