MMSZ4694-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 14 570
Unit Price: 3,55000 Kč
Datasheet

Direct


onsemi
In Stock: 2 754
Unit Price: 6,67000 Kč
Datasheet

Direct


onsemi
In Stock: 4 820
Unit Price: 11,47000 Kč
Datasheet

Direct


onsemi
In Stock: 18 729
Unit Price: 3,55000 Kč
Datasheet

Direct


onsemi
In Stock: 5 296
Unit Price: 7,09000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 525
Unit Price: 3,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 440
Unit Price: 5,21000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 990
Unit Price: 5,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 424
Unit Price: 5,21000 Kč
Datasheet
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4694-G3-18

DigiKey Part Number
MMSZ4694-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4694-G3-18
Description
DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 6.2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4694T3Gonsemi14 570488-MMSZ4694T3GCT-ND3,55000 KčDirect
MMSZ5237ET1Gonsemi2 754MMSZ5237ET1GOSCT-ND6,67000 KčDirect
MMSZ8V2ET1Gonsemi4 820MMSZ8V2ET1GOSCT-ND11,47000 KčDirect
MMSZ8V2T1Gonsemi18 729MMSZ8V2T1GOSCT-ND3,55000 KčDirect
SZMMSZ4694T1Gonsemi5 296SZMMSZ4694T1GOSCT-ND7,09000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,19963 Kč11 996,30 Kč
20 0001,09479 Kč21 895,80 Kč
30 0001,04135 Kč31 240,50 Kč
50 0000,98130 Kč49 065,00 Kč
70 0000,94573 Kč66 201,10 Kč
100 0000,91117 Kč91 117,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,19963 Kč
Unit Price with VAT:1,45155 Kč