Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5237B-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5237B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237B-G3-18 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B-E3-08 | Vishay General Semiconductor - Diodes Division | 5 590 | MMSZ5237B-E3-08GICT-ND | 9,38000 Kč | Parametric Equivalent |
| MMSZ5237B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5237B-E3-18-ND | 1,59860 Kč | Parametric Equivalent |
| MMSZ5237B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5237B-G3-08-ND | 1,13612 Kč | Parametric Equivalent |
| MMSZ5237C-E3-08 | Vishay General Semiconductor - Diodes Division | 15 001 | MMSZ5237C-E3-08GICT-ND | 9,59000 Kč | Parametric Equivalent |
| MMSZ5237C-E3-18 | Vishay General Semiconductor - Diodes Division | 7 508 | MMSZ5237C-E3-18GICT-ND | 9,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,19963 Kč | 11 996,30 Kč |
| 20 000 | 1,09479 Kč | 21 895,80 Kč |
| 30 000 | 1,07272 Kč | 32 181,60 Kč |
| Unit Price without VAT: | 1,19963 Kč |
|---|---|
| Unit Price with VAT: | 1,45155 Kč |





