


MMSZ5237C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5237C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5237C-E3-08GICT-ND - Cut Tape (CT) MMSZ5237C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237C-E3-08 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,88100 Kč | 58,81 Kč |
| 100 | 3,71020 Kč | 371,02 Kč |
| 500 | 2,76836 Kč | 1 384,18 Kč |
| 1 000 | 2,46366 Kč | 2 463,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07603 Kč | 6 228,09 Kč |
| 6 000 | 1,88047 Kč | 11 282,82 Kč |
| 9 000 | 1,78078 Kč | 16 027,02 Kč |
| 15 000 | 1,66870 Kč | 25 030,50 Kč |
| 21 000 | 1,60231 Kč | 33 648,51 Kč |
| 30 000 | 1,53777 Kč | 46 133,10 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

