
DDZ9704-7 | |
|---|---|
DigiKey Part Number | DDZ9704DITR-ND - Tape & Reel (TR) DDZ9704DICT-ND - Cut Tape (CT) DDZ9704DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9704-7 |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5247B TR PBFREE | Central Semiconductor Corp | 3 990 | 1514-CMHZ5247BTRPBFREECT-ND | 16,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,67100 Kč | 36,71 Kč |
| 100 | 2,29200 Kč | 229,20 Kč |
| 500 | 1,68512 Kč | 842,56 Kč |
| 1 000 | 1,48846 Kč | 1 488,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23777 Kč | 3 713,31 Kč |
| 6 000 | 1,11118 Kč | 6 667,08 Kč |
| 9 000 | 1,04662 Kč | 9 419,58 Kč |
| 15 000 | 0,97399 Kč | 14 609,85 Kč |
| 21 000 | 0,93096 Kč | 19 550,16 Kč |
| 30 000 | 0,88912 Kč | 26 673,60 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |


