
CMHZ5247B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5247BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5247BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5247BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5247B TR PBFREE |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 100 | 6,47790 Kč | 647,79 Kč |
| 500 | 4,92656 Kč | 2 463,28 Kč |
| 1 000 | 4,42596 Kč | 4 425,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78944 Kč | 11 368,32 Kč |
| 6 000 | 3,46873 Kč | 20 812,38 Kč |
| 9 000 | 3,30530 Kč | 29 747,70 Kč |
| 15 000 | 3,12166 Kč | 46 824,90 Kč |
| 21 000 | 3,01293 Kč | 63 271,53 Kč |
| 30 000 | 2,90726 Kč | 87 217,80 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

