



CWR-181-15-0203 | |
|---|---|
DigiKey Part Number | CFP15S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-181-15-0203 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,11000 Kč | 123,11 Kč |
| 10 | 104,65000 Kč | 1 046,50 Kč |
| 25 | 98,08440 Kč | 2 452,11 Kč |
| 50 | 93,39760 Kč | 4 669,88 Kč |
| 100 | 88,93580 Kč | 8 893,58 Kč |
| 300 | 82,30350 Kč | 24 691,05 Kč |
| 500 | 79,39146 Kč | 39 695,73 Kč |
| 1 000 | 75,60519 Kč | 75 605,19 Kč |
| 2 500 | 70,87758 Kč | 177 193,95 Kč |
| Unit Price without VAT: | 123,11000 Kč |
|---|---|
| Unit Price with VAT: | 148,96310 Kč |











