C7FXS-15xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7FXS-15xxM
CW Part Number Breakdown 7

C7FXS-1506M

DigiKey Part Number
C7FXS-1506M-ND
Manufacturer
Manufacturer Product Number
C7FXS-1506M
Description
DSUB CABLE - CFP15S/AE15M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,51000 Kč218,51 Kč
10167,74400 Kč1 677,44 Kč
25151,51760 Kč3 787,94 Kč
50140,53580 Kč7 026,79 Kč
100130,56660 Kč13 056,66 Kč
250118,80600 Kč29 701,50 Kč
500110,87810 Kč55 439,05 Kč
1 000103,70507 Kč103 705,07 Kč
Manufacturers Standard Package
Unit Price without VAT:218,51000 Kč
Unit Price with VAT:264,39710 Kč
Alternate Color
DSUB CABLE - CFP15S/AE15G/X
In-Stock: 0
Unit Price: 213,92000 Kč
Alternate Length
DSUB CABLE - CFP15S/AE15M/X
In-Stock: 0
Unit Price: 225,17000 Kč