


C7FXS-1510M | |
|---|---|
DigiKey Part Number | C7FXS-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7FXS-1510M |
Description | DSUB CABLE - CFP15S/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,17000 Kč | 225,17 Kč |
| 10 | 172,88900 Kč | 1 728,89 Kč |
| 25 | 156,16680 Kč | 3 904,17 Kč |
| 50 | 144,85600 Kč | 7 242,80 Kč |
| 100 | 134,59300 Kč | 13 459,30 Kč |
| 250 | 122,48456 Kč | 30 621,14 Kč |
| 500 | 114,32170 Kč | 57 160,85 Kč |
| 1 000 | 106,93580 Kč | 106 935,80 Kč |
| Unit Price without VAT: | 225,17000 Kč |
|---|---|
| Unit Price with VAT: | 272,45570 Kč |



