


C7FXS-1510G | |
|---|---|
DigiKey Part Number | C7FXS-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7FXS-1510G |
Description | DSUB CABLE - CFP15S/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,01000 Kč | 217,01 Kč |
| 10 | 166,59400 Kč | 1 665,94 Kč |
| 25 | 150,47720 Kč | 3 761,93 Kč |
| 50 | 139,56660 Kč | 6 978,33 Kč |
| 100 | 129,66720 Kč | 12 966,72 Kč |
| 250 | 117,98332 Kč | 29 495,83 Kč |
| 500 | 110,10910 Kč | 55 054,55 Kč |
| 1 000 | 102,98367 Kč | 102 983,67 Kč |
| Unit Price without VAT: | 217,01000 Kč |
|---|---|
| Unit Price with VAT: | 262,58210 Kč |



