


| C7MFS-1510M | |
|---|---|
| DigiKey Part Number | C7MFS-1510M-ND | 
| Manufacturer | |
| Manufacturer Product Number | C7MFS-1510M | 
| Description | DSUB CABLE - CMP15S/AE15M/CFP15S | 
| Customer Reference | |
| Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CW Industries | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | Receptacle, Female Sockets | |
| 2nd Connector | Plug, Male Pins | |
| Type | DB15 | |
| Number of Positions | 15 | |
| Length | 10.00' (3.05m) | |
| Shielding | Unshielded | |
| Color | Multiple, Ribbon | |
| Usage | - | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 346,00000 Kč | 346,00 Kč | 
| 10 | 266,17100 Kč | 2 661,71 Kč | 
| 25 | 240,71720 Kč | 6 017,93 Kč | 
| 50 | 223,51460 Kč | 11 175,73 Kč | 
| 100 | 207,91640 Kč | 20 791,64 Kč | 
| 250 | 189,52104 Kč | 47 380,26 Kč | 
| 500 | 177,12938 Kč | 88 564,69 Kč | 
| 1 000 | 165,92244 Kč | 165 922,44 Kč | 
| Unit Price without VAT: | 346,00000 Kč | 
|---|---|
| Unit Price with VAT: | 418,66000 Kč | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic