C7MFS-15xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7MFS-15xxM
CW Part Number Breakdown 7

C7MFS-1506M

DigiKey Part Number
C7MFS-1506M-ND
Manufacturer
Manufacturer Product Number
C7MFS-1506M
Description
DSUB CABLE - CMP15S/AE15M/CFP15S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,76000 Kč339,76 Kč
10261,28200 Kč2 612,82 Kč
25236,28120 Kč5 907,03 Kč
50219,38680 Kč10 969,34 Kč
100204,06520 Kč20 406,52 Kč
250185,99816 Kč46 499,54 Kč
500173,82664 Kč86 913,32 Kč
1 000162,81860 Kč162 818,60 Kč
Manufacturers Standard Package
Unit Price without VAT:339,76000 Kč
Unit Price with VAT:411,10960 Kč
Alternate Color
DSUB CABLE - CMP15S/AE15G/CFP15S
In-Stock: 0
Unit Price: 335,18000 Kč
Alternate Length
DSUB CABLE - CMP15S/AE15M/CFP15S
In-Stock: 0
Unit Price: 346,00000 Kč