


C7MFS-1506G | |
|---|---|
DigiKey Part Number | C7MFS-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7MFS-1506G |
Description | DSUB CABLE - CMP15S/AE15G/CFP15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,18000 Kč | 335,18 Kč |
| 10 | 257,78600 Kč | 2 577,86 Kč |
| 25 | 233,11880 Kč | 5 827,97 Kč |
| 50 | 216,44480 Kč | 10 822,24 Kč |
| 100 | 201,32090 Kč | 20 132,09 Kč |
| 250 | 183,48728 Kč | 45 871,82 Kč |
| 500 | 171,47348 Kč | 85 736,74 Kč |
| 1 000 | 160,60692 Kč | 160 606,92 Kč |
| Unit Price without VAT: | 335,18000 Kč |
|---|---|
| Unit Price with VAT: | 405,56780 Kč |



