


C7FFS-1506G | |
|---|---|
DigiKey Part Number | C7FFS-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-1506G |
Description | DSUB CABLE - CFP15S/AE15G/CFP15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,51000 Kč | 343,51 Kč |
| 10 | 264,25700 Kč | 2 642,57 Kč |
| 25 | 238,98600 Kč | 5 974,65 Kč |
| 50 | 221,90440 Kč | 11 095,22 Kč |
| 100 | 206,41220 Kč | 20 641,22 Kč |
| 250 | 188,14532 Kč | 47 036,33 Kč |
| 500 | 175,83942 Kč | 87 919,71 Kč |
| 1 000 | 164,70987 Kč | 164 709,87 Kč |
| Unit Price without VAT: | 343,51000 Kč |
|---|---|
| Unit Price with VAT: | 415,64710 Kč |



