



CWR-180-15-0203 | |
|---|---|
DigiKey Part Number | CMP15S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-180-15-0203 |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,22000 Kč | 119,22 Kč |
| 10 | 101,26300 Kč | 1 012,63 Kč |
| 25 | 94,90880 Kč | 2 372,72 Kč |
| 50 | 90,37720 Kč | 4 518,86 Kč |
| 100 | 86,06190 Kč | 8 606,19 Kč |
| 300 | 79,64260 Kč | 23 892,78 Kč |
| 500 | 76,82450 Kč | 38 412,25 Kč |
| 1 000 | 73,16055 Kč | 73 160,55 Kč |
| 2 500 | 68,58565 Kč | 171 464,12 Kč |
| Unit Price without VAT: | 119,22000 Kč |
|---|---|
| Unit Price with VAT: | 144,25620 Kč |








