C7MMS-15xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7MMS-15xxM
CW Part Number Breakdown 7

C7MMS-1510M

DigiKey Part Number
C7MMS-1510M-ND
Manufacturer
Manufacturer Product Number
C7MMS-1510M
Description
DSUB CABLE - CMP15S/AE15M/CMP15S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,68000 Kč337,68 Kč
10259,70000 Kč2 597,00 Kč
25234,85800 Kč5 871,45 Kč
50218,06360 Kč10 903,18 Kč
100202,82940 Kč20 282,94 Kč
250184,86632 Kč46 216,58 Kč
500172,76512 Kč86 382,56 Kč
1 000161,82158 Kč161 821,58 Kč
Manufacturers Standard Package
Unit Price without VAT:337,68000 Kč
Unit Price with VAT:408,59280 Kč
Alternate Color
DSUB CABLE - CMP15S/AE15G/CMP15S
In-Stock: 0
Unit Price: 330,19000 Kč
Alternate Length
DSUB CABLE - CMP15S/AE15M/CMP15S
In-Stock: 0
Unit Price: 331,23000 Kč