


C7MMS-1506M | |
|---|---|
DigiKey Part Number | C7MMS-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-1506M |
Description | DSUB CABLE - CMP15S/AE15M/CMP15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,23000 Kč | 331,23 Kč |
| 10 | 254,79000 Kč | 2 547,90 Kč |
| 25 | 230,41400 Kč | 5 760,35 Kč |
| 50 | 213,92320 Kč | 10 696,16 Kč |
| 100 | 198,96990 Kč | 19 896,99 Kč |
| 250 | 181,33596 Kč | 45 333,99 Kč |
| 500 | 169,45530 Kč | 84 727,65 Kč |
| 1 000 | 158,71108 Kč | 158 711,08 Kč |
| Unit Price without VAT: | 331,23000 Kč |
|---|---|
| Unit Price with VAT: | 400,78830 Kč |



