


C7MMS-1506G | |
|---|---|
DigiKey Part Number | C7MMS-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-1506G |
Description | DSUB CABLE - CMP15S/AE15G/CMP15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,86000 Kč | 326,86 Kč |
| 10 | 251,29500 Kč | 2 512,95 Kč |
| 25 | 227,24320 Kč | 5 681,08 Kč |
| 50 | 210,97280 Kč | 10 548,64 Kč |
| 100 | 196,21720 Kč | 19 621,72 Kč |
| 250 | 178,81840 Kč | 44 704,60 Kč |
| 500 | 167,09590 Kč | 83 547,95 Kč |
| 1 000 | 156,49420 Kč | 156 494,20 Kč |
| Unit Price without VAT: | 326,86000 Kč |
|---|---|
| Unit Price with VAT: | 395,50060 Kč |



