


C7MXS-1510G | |
|---|---|
DigiKey Part Number | C7MXS-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7MXS-1510G |
Description | DSUB CABLE - CMP15S/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 0.833' (254.00mm, 10.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 0.833' (254.00mm, 10.00") | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,27000 Kč | 208,27 Kč |
| 10 | 159,79000 Kč | 1 597,90 Kč |
| 25 | 144,31040 Kč | 3 607,76 Kč |
| 50 | 133,83660 Kč | 6 691,83 Kč |
| 100 | 124,33040 Kč | 12 433,04 Kč |
| 250 | 113,11140 Kč | 28 277,85 Kč |
| 500 | 105,54842 Kč | 52 774,21 Kč |
| 1 000 | 98,70491 Kč | 98 704,91 Kč |
| Unit Price without VAT: | 208,27000 Kč |
|---|---|
| Unit Price with VAT: | 252,00670 Kč |



