C7MXS-15xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7MXS-15xxM
CW Part Number Breakdown 7

C7MXS-1510M

DigiKey Part Number
C7MXS-1510M-ND
Manufacturer
Manufacturer Product Number
C7MXS-1510M
Description
DSUB CABLE - CMP15S/AE15M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 0.833' (254.00mm, 10.00") Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
0.833' (254.00mm, 10.00")
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,17000 Kč216,17 Kč
10165,90700 Kč1 659,07 Kč
25149,84480 Kč3 746,12 Kč
50138,98400 Kč6 949,20 Kč
100129,12410 Kč12 912,41 Kč
250117,48732 Kč29 371,83 Kč
500109,64512 Kč54 822,56 Kč
1 000102,54778 Kč102 547,78 Kč
Manufacturers Standard Package
Unit Price without VAT:216,17000 Kč
Unit Price with VAT:261,56570 Kč
Alternate Color
DSUB CABLE - CMP15S/AE15G/X
In-Stock: 0
Unit Price: 208,27000 Kč
Alternate Length
DSUB CABLE - CMP15S/AE15M/X
In-Stock: 0
Unit Price: 209,52000 Kč