


C7MXS-1506M | |
|---|---|
DigiKey Part Number | C7MXS-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7MXS-1506M |
Description | DSUB CABLE - CMP15S/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,52000 Kč | 209,52 Kč |
| 10 | 160,74700 Kč | 1 607,47 Kč |
| 25 | 145,18440 Kč | 3 629,61 Kč |
| 50 | 134,64820 Kč | 6 732,41 Kč |
| 100 | 125,08360 Kč | 12 508,36 Kč |
| 250 | 113,79968 Kč | 28 449,92 Kč |
| 500 | 106,19216 Kč | 53 096,08 Kč |
| 1 000 | 99,30891 Kč | 99 308,91 Kč |
| Unit Price without VAT: | 209,52000 Kč |
|---|---|
| Unit Price with VAT: | 253,51920 Kč |



